Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409237
Order Code2857145
Product RangePRC-Connector
Also Known As1409237, PRC COVER M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.630 ($5.093) |
| 10+ | $4.540 ($4.994) |
| 100+ | $4.440 ($4.884) |
| 250+ | $4.220 ($4.642) |
| 500+ | $4.000 ($4.400) |
Price for:Each
Minimum: 1
Multiple: 1
$4.63 ($5.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409237
Order Code2857145
Product RangePRC-Connector
Also Known As1409237, PRC COVER M
Technical Datasheet
Accessory TypeProtective Cap
For Use WithPhoenix PRC Series Photovoltaic Connectors
Connector Body Material-
Product RangePRC-Connector
SVHCNo SVHC (25-Jun-2025)
Product Overview
Phoenix Contact's PRC Series photovoltaic connectors are rated to IP69K and are up to 75% smaller than other similar rated industrial products.
- Locking mechanism unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Phoenix PRC Series Photovoltaic Connectors
Product Range
PRC-Connector
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041