Print Page
1319573
LED Enclosure Light, D Class, 24V to 265V Supply, 5000K, 85 CRI, 18 LED's, 700 lm Luminous Flux
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1319573Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915266 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.240 ($236.764) |
Price for:Each
Minimum: 1
Multiple: 1
$215.24 ($236.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1319573Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915266 |
| Technical Datasheet | |
| Lamp Base Type | - |
| Input Power | 6W |
| Input Voltage | 265V |
| Energy Rating | D |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lamp Base Type | - |
|---|---|
| Input Voltage | 265V |
| Product Range | - |
| Input Power | 6W |
|---|---|
| Energy Rating | D |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2322 |
