Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311036
Order Code4048188
Also Known As1311036, EH 45 - KIT - B+CDS/ABS-PC-7035 + 2MKDS3
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.870 ($21.857) |
| 5+ | $19.480 ($21.428) |
| 10+ | $19.080 ($20.988) |
| 20+ | $18.680 ($20.548) |
| 50+ | $18.290 ($20.119) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$19.87 ($21.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311036
Order Code4048188
Also Known As1311036, EH 45 - KIT - B+CDS/ABS-PC-7035 + 2MKDS3
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric77mm
External Width - Metric45.1mm
External Depth - Metric107.2mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial1.78"
External Depth - Imperial4.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
77mm
External Depth - Metric
107.2mm
Body Colour
Light Grey
External Height - Imperial
3.03"
External Depth - Imperial
4.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
45.1mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.78"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09636