Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1311001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4048168
Also Known As1311001, BC 17,8-KIT-U22-7035+4MKDSO3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.090 ($37.499) |
| 5+ | $33.410 ($36.751) |
| 10+ | $32.730 ($36.003) |
| 20+ | $32.050 ($35.255) |
| 50+ | $31.370 ($34.507) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$34.09 ($37.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4048168
Also Known As1311001, BC 17,8-KIT-U22-7035+4MKDSO3
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric89.7mm
External Width - Metric17.8mm
External Depth - Metric60.7mm
IP RatingIP20
Body ColourBlack
NEMA Rating-
External Height - Imperial3.53"
External Width - Imperial0.7"
External Depth - Imperial2.39"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
89.7mm
External Depth - Metric
60.7mm
Body Colour
Black
External Height - Imperial
3.53"
External Depth - Imperial
2.39"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
17.8mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049358
