Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1290801Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914121 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,163.840 ($2,380.224) |
Price for:Each
Minimum: 1
Multiple: 1
$2,163.84 ($2,380.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1290801Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914121 |
| Technical Datasheet | |
| Meter Display Type | WXGA TFT Projected Capacitive |
| Display Size | 263mm x 200mm |
| Display Resolution | 1280 x 800 Pixels |
| Screen Size | 10.1" |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 32VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Meter Display Type | WXGA TFT Projected Capacitive |
|---|---|
| Display Resolution | 1280 x 800 Pixels |
| Supply Voltage Min | 18VDC |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Display Size | 263mm x 200mm |
|---|---|
| Screen Size | 10.1" |
| Supply Voltage Max | 32VDC |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |
