Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.960 ($82.456) |
| 5+ | $73.470 ($80.817) |
| 10+ | $71.970 ($79.167) |
| 25+ | $70.470 ($77.517) |
| 50+ | $68.970 ($75.867) |
Price for:Each
Minimum: 1
Multiple: 1
$74.96 ($82.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1256941Copy
Order Code4915258
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Receptacle
Adapter Body Colour-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Adapter / Splitter Mounting
Cable Mount
Adapter Body Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
