Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212706.Copy
Order Code2458495
Also Known As1212706 (WIREFOX-E 10)
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212706.Copy
Order Code2458495
Also Known As1212706 (WIREFOX-E 10)
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.1mm to 3.7mm
For Use WithSolid & Stranded Cables
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Cables
SVHC
No SVHC (15-Jan-2018)
Stripping Capacity Metric
0.1mm to 3.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
