Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204517
Order Code2435411
Also Known As1204517 (SZF 1-0,6X3,5)
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204517
Order Code2435411
Also Known As1204517 (SZF 1-0,6X3,5)
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length181mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tip Size
3.5mm
Overall Length
181mm
SVHC
No SVHC (15-Jan-2018)
Blade Length
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296