Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1204504Copy
Order Code2435410
Also Known As1204504 (SZF 0-0,4X2,5)
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204504Copy
Order Code2435410
Also Known As1204504 (SZF 0-0,4X2,5)
Technical Datasheet
Tip Size2.5mm
Blade Length75mm
Overall Length156mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1204504
2 Products Found
Technical Specifications
Tip Size
2.5mm
Overall Length
156mm
SVHC
No SVHC (15-Jan-2018)
Blade Length
75mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0345
