Print Page
28104R
AMPLIFIER, SLX, GOLD, DIGITAL, 6WAY
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHILEX |
|---|---|
| Manufacturer Part No | 28104RCopy |
| Order Code | 1271333 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PHILEX |
|---|---|
| Manufacturer Part No | 28104RCopy |
| Order Code | 1271333 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | - |
Product Overview
The SLx Gold signal aerial amplifier is designed to improve picture and sound quality by amplifying weak UHF, VHF, DAB and FM radio signals. Can also be used to distribute VCR, Digital TV and Sky/Sky+ signals without loss of reception.
- SLx Gold's flat gain response across the full frequency spectrum ensures optimum digital reception
- Dedicated inputs for UHF and FM/DAB
- Side mounted terminals provide easy cable management
- Infra-red by-pass for digilinks
- Surge Protection
- Full VHF compatability for TV and FM/DAB including Ireland
- Integrated by-pass to control digital satellite receivers from a second TV
Technical Specifications
| Product Range | - |
|---|
| Plug Type | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .75 |