Print Page
CP 216VA 8 HTS
Cable Gland, Gentian Blue Seal Insert, M16 x 1.5, 5.5 mm, 7.5 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 216VA 8 HTSCopy
Manufacturer Standard Lead Time6 weeks
Order Code5107253
Product RangeCleanPlus Hygiene Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.480 ($54.428) |
| 5+ | $47.220 ($51.942) |
| 10+ | $44.580 ($49.038) |
| 25+ | $42.180 ($46.398) |
| 50+ | $40.790 ($44.869) |
| 100+ | $39.530 ($43.483) |
Price for:Each
Minimum: 1
Multiple: 1
$49.48 ($54.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 216VA 8 HTSCopy
Manufacturer Standard Lead Time6 weeks
Order Code5107253
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5.5mm
Cable Diameter Max7.5mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
7.5mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
5.5mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate