Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPERANCEA
Manufacturer Part NoCFL5TCopy
Order Code1181391
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric12mm
External Width - Metric25mm
External Depth - Metric25mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial0.98"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
The CFL5T is a metallic Enclosure made of bright mild steel with bright acid tin finish. It is a standard and custom RFI/EMI can offers good attenuation and accessibility where screening of complete boards or circuits is required. Lid fingering clearance selective fingers can be omitted for clearance around components mounted through the frame wall.
- Removable fingered lid - giving easy access and excellent attenuation
- Component/PCB locations - lancings or brackets can be specified to act as guides or supports
- Butt jointed corners - bright acid tin finish
- Internal dividers - for discrete screening within the can
- Holes, brackets, cut outs, lid captivation can be incorporated during manufacture
Applications
RF Communications, Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
12mm
External Depth - Metric
25mm
Body Colour
-
External Height - Imperial
0.47"
External Depth - Imperial
0.98"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Steel
External Width - Metric
25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.98"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
