Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoFVS58-011K2RAGB-0013
Order Code3778022
Product RangeFVS58
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoFVS58-011K2RAGB-0013
Order Code3778022
Product RangeFVS58
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
No. of Detents-
OrientationHorizontal
Encoder OutputGray Code
Encoder MountingFlange Mount
Product RangeFVS58
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
IP RatingIP65
TerminationWire Leaded
Technical Specifications
Encoder Technology
Mechanical
No. of Detents
-
Encoder Output
Gray Code
Product Range
FVS58
No. of Channels
-
IP Rating
IP65
Encoder Type
Absolute
Orientation
Horizontal
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Termination
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42