Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENNY & GILES
Manufacturer Part NoSA301649Copy
Manufacturer Standard Lead Time13 weeks
Order Code119154401
Your Part Number
1,204 total stock globally
Need more?
1,204 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.190 ($15.609) |
Price for:Each
Minimum: 1
Multiple: 1
$14.19 ($15.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENNY & GILES
Manufacturer Part NoSA301649Copy
Manufacturer Standard Lead Time13 weeks
Order Code119154401
Technical Datasheet
Accessory TypeLatching Female Connector, 7 Position
For Use WithJC120 Single Axis Joysticks
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA301649 is a PCB electrical connector (7 pin Molex series latching female with 0.5m fly leads fitted).
- For used with JC120 single axis joysticks
Applications
Industrial
Technical Specifications
Accessory Type
Latching Female Connector, 7 Position
Product Range
-
For Use With
JC120 Single Axis Joysticks
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
