
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $288.830 ($317.713) |
Product Information
Product Overview
JC200BS1K1Y is a JC200 multi-axis inductive joystick. A compact, inductive joystick with a life in excess of 15 million operations and EMC immunity of 50V/m, the JC200 offers fingertip control in two axes. It is designed for use with an electronic controller; the inductive circuit inside the JC200 generates analogue signals proportional to the distance over which the handle is moved in either axis. This output is configured to provide signals for fault detection circuits within the controller, whilst a centre tap provides an accurate voltage reference for the centre position. The output voltage range can be further restricted in one or more directions by the selection of the correct gate geometry. This can be used to limit, for example, the maximum speed of a vehicle when reversing around a corner. Typical applications include the control of wheelchairs, forklift trucks, and agricultural machinery.
- Four-hole square flange mounting
- Square gate, standard knob handle
- 10V DC input voltage (Vs), ±10%Vs output voltage swing
- Normal to axis coil orientation
- Operating temperature range from -25°C to +65°C
- Output impedance is 1k8ohm
- Flying leads 200mm long (14 x 0.12 pvc) connection
- Environmental sealing above the flange is IP66 (BSEN60529)
- Maximum applied force is 50N
Technical Specifications
2
14V
-
-
JC200 Series
-
-
-
Knob
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
