
1,300 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.080 ($225.588) |
Product Information
Product Overview
The JC120-0002 is a single-axis fingertip Joystick Controller, operate in extreme environments. Standing only 54mm or 64mm high, the JC120 is less susceptible to unintentional operation. With all of the components contained within the paddle, it is ideal for mounting in low-profile panels and arm rests. Installation time has been reduced through the use of a standard 7-pin Molex electronic connector and the joystick has been designed for maintenance-free operation throughout on operating life of greater than five million operations. An optional neoprene boot is available for the short-handle version, allowing operation in environments where aggressive materials are present, protecting from dust and dirt ingress.
- Low-profile ergonomic design
- Sealed to IP67 with optional neoprene boot for aggressive particle protection
- Standard Molex automotive connector
- 10kΩ Minimum load resistance
- 2mA Maximum load current (resistive)
- 150Ω Typical contact resistance
Applications
Agriculture, Automation & Process Control
Technical Specifications
1
-
-
Connector
Lever
JC120 Series
2mA
-
-
± 30°
28°
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for JC120-0002
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
