Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR45Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 291787901 |
| Your Part Number | |
| Technical Datasheet |
33 total stock globally
10 more incoming. You can reserve stock now
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $175.960 ($193.556) |
Price for:Each
Minimum: 1
Multiple: 1
$175.96 ($193.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR45Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 291787901 |
| Technical Datasheet | |
| Test Frequency Max | 200kHz |
| Inductance Measure Max | 10H |
| Capacitance Measure Max | 10000µF |
| Resistance Measure Max | 2Mohm |
Product Overview
LCR passive component impedance meter does everything that the popular LCR40 do with some significant enhancements. The LCR45 features a new high capacity micro and high resolution ADCs.
- Fluid measurements of L, C and R (continuous readings with selectable hold function)
- Fine resolution for improved performance at low inductance/capacitance/resistance
- Auto and manual component type
- Auto and manual test frequency
- Display of component values, complex impedance, complex admittance and magnitude/phase
- GP23A or V23A or MN21 (8V to 13V battery operating voltage) battery
- Easy menu system for user settings
- Enhanced measurement resolution
Applications
Test & Measurement
Contents
LCR45 passive component impedance meter, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
| Test Frequency Max | 200kHz |
|---|---|
| Capacitance Measure Max | 10000µF |
| Inductance Measure Max | 10H |
|---|---|
| Resistance Measure Max | 2Mohm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
