Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoESR70Copy
Manufacturer Standard Lead Time6 weeks
Order Code291787802
Your Part Number
56 total stock globally
15 more incoming. You can reserve stock now
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $167.010 ($183.711) |
Price for:Each
Minimum: 1
Multiple: 1
$167.01 ($183.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoESR70Copy
Manufacturer Standard Lead Time6 weeks
Order Code291787802
Technical Datasheet
Component Type TestedCapacitor
Supported Devices-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
ESR70 Passive Component Analyser is suitable for capacitance range from 1µF to 22000µF, including motor capacitors, smoothing capacitors, electrolytic, polypropylenes and any other dielectric capacitor type. This unique instrument identifies components and gives the user detailed information about the capacitors' status. Depending on the type of ESR detected the ESR70 will emit a different tone to instantly alert the user.
- Measures capacitance and ESR
- Automatically starts analysis when the ESR70 is connected
- Audible alerts with different tones for various ESR levels
- ESR resolution down to 0.01ohm
- Polarity free make a connection any way round
- Low DC resistance checking measurement (even in-circuit)
- Supplied complete with 2mm male test leads and 2mm compatible gold plated crocs
- Test leads are ultra-durable and 45cm (18") long with 2mm plugs
- Enhanced software compensation of cable resistance
- Enhanced software compensation of cable resistance
Contents
Capacitor analyser, Comprehensive user guide.
Technical Specifications
Component Type Tested
Capacitor
Product Range
-
Supported Devices
-
SVHC
No SVHC (15-Jun-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158304
