Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCTEL
Manufacturer Part NoWS3914-3M-SMA
Order Code1302947
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3914-3M-SMA
Order Code1302947
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Low current GPS ceramic patch antenna for portable applications
- Excellent out-of-band signal rejection
- High performance LNA
- 3m cable with SMA connector
- 45mm x 51mm x 12mm size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12