Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PCE |
|---|---|
| Manufacturer Part No | 013-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 337182901 |
| Product Range | PC Electric CEE Plugs |
| Your Part Number | |
| Technical Datasheet |
4,926 total stock globally
Need more?
4,926 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PCE |
|---|---|
| Manufacturer Part No | 013-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 337182901 |
| Product Range | PC Electric CEE Plugs |
| Technical Datasheet | |
| Current Rating | 16A |
| Voltage Rating VAC | 230V |
| Connector Mounting | Cable Mount |
| Electrical Connector Gender | Plug |
| Pin Configuration | 2P+E |
| Connector Colour | Blue |
| IP Rating | IP44 |
| Product Range | PC Electric CEE Plugs |
| SVHC | To Be Advised |
Product Overview
This IP44 rated "Shark Series" industrial plug is extremely robust in design, fine-mechanically and is ergonomically designed. Shark products are designed to meet all application requirements at 100% – connecting one live cable with another in order to supply machines or electrical installations on construction sites of any size and in industrial plants with energy. Speed, ergonomics, safety, temperature fluctuations and weather influences have all been considered during the design process.
- Screw terminals
- Brass contacts
- Twist cable gland
- 1.0 - 2.5mm Wiring
- IP44 Rated
Technical Specifications
| Current Rating | 16A |
|---|---|
| Connector Mounting | Cable Mount |
| Pin Configuration | 2P+E |
| IP Rating | IP44 |
| SVHC | To Be Advised |
| Voltage Rating VAC | 230V |
|---|---|
| Electrical Connector Gender | Plug |
| Connector Colour | Blue |
| Product Range | PC Electric CEE Plugs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
