Print Page
533701
Mount, Anti Vibration, Paulstradyn, 40 x 40 mm, 4 kg Load
Image is for illustrative purposes only. Please refer to product description.

94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.150 ($43.065) |
Price for:Each
Minimum: 1
Multiple: 1
$39.15 ($43.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 533701 is a PAULSTRADYN® Anti-vibration Mount features better than 90% isolation at 1.500rpm (25Hz) and constant height over wide load range. The anti-vibration isolation is suitable for static equipment. It is ideal for rotating machinery such as fans, air-conditioning, pumps, compressors, generator sets, pipe-work, ceilings, transformers and electrical enclosures.
- Stabilised characteristics during service life
- Simple to fit
- 400-hour Protection against salt spray
- 4daN Nominal load
- M6 Thread
Applications
HVAC, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05