Print Page
521312
Mount, Radialflex, Double Studs Fixing, 30 x 30 mm, 70 kg Load
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAULSTRA
Manufacturer Part No521312
Order Code710786902
Your Part Number
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.980 ($19.778) |
Price for:Each
Minimum: 1
Multiple: 1
$17.98 ($19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 521312 is a RADIAFLEX® Double-stud Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 6mm Deflection (shear)
- 11daN Maximum load (shear)
- 8mm Deflection (compression)
- 70daN Maximum load (compression)
- M8 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
30mm
Product Range
-
Bore Diameter Nom
-
Weight
55kg
Technical Docs (1)
Legislation and Environmental
Tariff No:40169991
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055