Print Page
512515
Stop, Shock Absorption, Conical Progressive, 50 x 50mm, M10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No512515Copy
Order Code1303936
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No512515Copy
Order Code1303936
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Depth50mm
Bore Diameter Nom-
External Diameter50mm
Weight85g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Depth
50mm
External Diameter
50mm
Product Range
TUK SGACK902S Keystone Coupler
Bore Diameter Nom
-
Weight
85g
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085