Print Page
GL7T-M1N-T
Beacon, Amber/Green/Red, Flashing, 24 VDC, 4.6 W, IP6X/IPX6/IPX9K, 68.07 mm Dia, 30.48 mm H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoGL7T-M1N-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4752952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $493.750 ($543.125) |
| 5+ | $484.020 ($532.422) |
| 10+ | $474.290 ($521.719) |
| 25+ | $464.810 ($511.291) |
| 50+ | $455.320 ($500.852) |
Price for:Each
Minimum: 1
Multiple: 1
$493.75 ($543.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoGL7T-M1N-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4752952
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter68.07mm
Product Range-
IP / NEMA RatingIP6X, IPX6, IPX9K
Power Rating4.6W
External Height30.48mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Lens Diameter
68.07mm
IP / NEMA Rating
IP6X, IPX6, IPX9K
External Height
30.48mm
Operating Temperature Max
85°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
4.6W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13