Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUCTGSM6-X
Order Code1471686
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498344933
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUCTGSM6-X
Order Code1471686
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498344933
Technical Datasheet
Thread Size - MetricM6
Thread Size - Imperial-
Screw Length16mm
Fastener Material-
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size - Metric
M6
Screw Length
16mm
Fastener Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Imperial
-
Fastener Material
-
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:73181499
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01