Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUCTGS1224-X
Order Code1471683
Also Known AsGTIN UPC EAN: 07498344931
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Thread Size - Metric
-
Fastener Material
-
Screw Head Style
Flat / Countersunk Head Phillips
Thread Size - Imperial
12-24
Fastener Plating
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181499
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01