Print Page
TM2S8-C0
Cable Tie Mount, Cradle, Weather Resistant, Screw, 4.6 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM2S8-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 101570301 |
| Also Known As | GTIN UPC EAN: 07498348213 |
| Your Part Number | |
| Technical Datasheet |
142 total stock globally
4,900 more incoming. You can reserve stock now
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.520 ($57.772) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.52 ($57.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM2S8-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 101570301 |
| Also Known As | GTIN UPC EAN: 07498348213 |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 4.6mm |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 16mm |
| Width | 10.8mm |
| Height | 7mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #8 (M4) screw
- For outdoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- UL recognized:E136577
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | Black |
| Length | 16mm |
| Height | 7mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | 4.6mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 10.8mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
