Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM1S6-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code101570201
Also Known AsGTIN UPC EAN: 07498358985
Your Part Number
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.440 ($30.184) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.44 ($30.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM1S6-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code101570201
Also Known AsGTIN UPC EAN: 07498358985
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length5.8mm
Width9.5mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Low profile flame retardant cable tie mount to keep bundle close to mounting surface
- Increases mechanical strength, heat and wear resistance and stiffness in outdoor environments
- Install with a #6 (M3) screw
- Unique cradle design provides maximum stability for the cable bundle
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
5.8mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
