Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSE75PS-CR0
Order Code2840389
Product RangePan-Wrap Series
Also Known AsGTIN UPC EAN: 07498396072
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $633.380 ($696.718) |
| 5+ | $620.720 ($682.792) |
| 10+ | $608.050 ($668.855) |
| 25+ | $595.380 ($654.918) |
| 50+ | $582.710 ($640.981) |
| 100+ | $570.050 ($627.055) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$633.38 ($696.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75PS-CR0
Order Code2840389
Product RangePan-Wrap Series
Also Known AsGTIN UPC EAN: 07498396072
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.1mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePan-Wrap Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Wrap™ braided sleeving allows for installation after wire or cable is routed and terminated.
- Ideal for applications where re-entry is required
- Provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible and the open weave will not trap heat or humidity
- Allows for use with irregular shapes
- Lengthwise slit allows product to be installed over cable with ends already terminated
- VW-1 flammability rating
- CSA certified, UL recognized E116868 standards
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
Pan-Wrap Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.1mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42882