Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-071-C30Copy
Manufacturer Standard Lead Time9 weeks
Order Code3284563
Product RangePan-Ty Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.050 ($53.955) |
| 10+ | $48.440 ($53.284) |
| 25+ | $47.820 ($52.602) |
| 100+ | $46.730 ($51.403) |
| 250+ | $45.800 ($50.380) |
| 500+ | $44.870 ($49.357) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.05 ($53.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-C30Copy
Manufacturer Standard Lead Time9 weeks
Order Code3284563
Product RangePan-Ty Series
Technical Datasheet
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia7.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.4mm
Width264.2mm
Height16.9mm
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
10.4mm
Height
16.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
264.2mm
Product Range
Pan-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
