Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PMDR-G.Copy |
| Order Code | 152163 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 07498397138 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PMDR-G.Copy |
| Order Code | 152163 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 07498397138 |
| Technical Datasheet | |
| Marker Type | - |
| Legend | G |
| Marker Dimensions | - |
| Marker Material | - |
| Legend Colour | Black |
| Marker Colour | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Marker Type | - |
|---|---|
| Marker Dimensions | - |
| Legend Colour | Black |
| Product Range | TUK SGACK902S Keystone Coupler |
| Legend | G |
|---|---|
| Marker Material | - |
| Marker Colour | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02422 |
