Print Page
PLT3S-C0
Cable Tie, Pan Ty® Locking, UV / Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 292 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT3S-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 129701201 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354067 |
| Your Part Number | |
| Technical Datasheet |
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.020 ($56.122) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.02 ($56.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT3S-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 129701201 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354067 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 292mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 76mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction with multiple locking tooth design for consistent performance
- Greater strength and reliability
- High loop tensile strength exceeds industry standards
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- Lowest threading force of any one piece cable tie in the industry
- Bundle diameters up to 13" (330mm) or join together for larger diameters
- Miniature to standard cross sections feature a curved tip for easy threading and handling
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 292mm |
| Cable Bundle Diameter Max | 76mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Pan-Ty Series |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
