Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C0Copy
Manufacturer Standard Lead Time12 weeks
Order Code129700202
Also Known AsGTIN UPC EAN: 07498354075
Your Part Number
1,558 total stock globally
Need more?
1,558 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.890 ($16.379) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.89 ($16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C0Copy
Manufacturer Standard Lead Time12 weeks
Order Code129700202
Also Known AsGTIN UPC EAN: 07498354075
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Intermediate cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- High loop tensile strength exceeds industry standards
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986
