Print Page
PLT1M-M30
Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 99 mm, 2.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT1M-M30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 284031801 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354970 |
| Your Part Number | |
| Technical Datasheet |
454 total stock globally
Need more?
454 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.260 ($56.386) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$51.26 ($56.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT1M-M30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 284031801 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354970 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised) |
| Cable Tie Colour | Black |
| Cable Tie Length | 99mm |
| Cable Tie Width | 2.5mm |
| Cable Bundle Diameter Max | 22mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Miniature |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Miniature cross section
- For indoor use and high temperature applications
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
| Cable Tie Material | Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised) |
|---|---|
| Cable Tie Length | 99mm |
| Cable Bundle Diameter Max | 22mm |
| Cable Tie Type | Miniature |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 2.5mm |
| Minimum Loop Tensile Strength | 18lb |
| Product Range | Pan-Ty Series |
Technical Docs (3)
Alternatives for PLT1M-M30
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .319782 |
