Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M360Copy
Manufacturer Standard Lead Time8 weeks
Order Code4835723
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $221.050 ($243.155) |
| 5+ | $197.330 ($217.063) |
| 10+ | $184.350 ($202.785) |
| 25+ | $112.770 ($124.047) |
| 50+ | $103.790 ($114.169) |
| 100+ | $93.090 ($102.399) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$221.05 ($243.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M360Copy
Manufacturer Standard Lead Time8 weeks
Order Code4835723
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length142mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength26lb
Cable Tie TypeIntermediate
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
26lb
Product Range
PIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
