Print Page
PLT1.5I-M0
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 142 mm, 3.6 mm, 35 mm, 40 lb
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT1.5I-M0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 129703201 |
| Product Range | Pan-Ty Series |
| Your Part Number | |
| Technical Datasheet |
30 total stock globally
20,000 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.450 ($108.295) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$98.45 ($108.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT1.5I-M0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 129703201 |
| Product Range | Pan-Ty Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 142mm |
| Cable Tie Width | 3.6mm |
| Cable Bundle Diameter Max | 35mm |
| Minimum Loop Tensile Strength | 40lb |
| Cable Tie Type | Intermediate |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- High loop tensile strength exceeds industry standards
- Lowest threading force of any one piece cable tie in the industry
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 142mm |
| Cable Bundle Diameter Max | 35mm |
| Cable Tie Type | Intermediate |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 3.6mm |
| Minimum Loop Tensile Strength | 40lb |
| Product Range | Pan-Ty Series |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .64 |
