Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPFX-0Copy
Order Code1179865
Product RangePFX
Technical Datasheet
Product RangePFX
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeRegular Tip
SVHCNo SVHC (17-Dec-2015)
Alternatives for PFX-0
1 Product Found
Product Overview
The PFX-0 is a Permanent Marking Pen provides fast drying, permanent, legible identification on nylon. Use on applications where ordinary marking pens will not work (i.e. write-on labels and tags).
- Fast drying permanent ink
- Can be used with marker ties, write-on labels and tags
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Product Range
PFX
Ink Colour
Black
SVHC
No SVHC (17-Dec-2015)
Marker / Pen Type
Permanent Marker
Tip Shape
Regular Tip
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96083000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

