Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMP175-C
Order Code3281340
Also Known AsGTIN UPC EAN: 07498365020
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.250 ($137.775) |
| 5+ | $119.710 ($131.681) |
| 10+ | $110.430 ($121.473) |
| 25+ | $104.440 ($114.884) |
| 50+ | $99.710 ($109.681) |
| 100+ | $97.720 ($107.492) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$125.25 ($137.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP175-C
Order Code3281340
Also Known AsGTIN UPC EAN: 07498365020
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 44.5mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Harness identification marker plate
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
- For use with cable ties : M, I, S
- Suitable for indoor environments
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 44.5mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MP175-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823