Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMCMS25-P-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code2891745
Also Known AsGTIN UPC EAN: 07498364254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $167.600 ($184.360) |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$838.00 ($921.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMCMS25-P-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code2891745
Also Known AsGTIN UPC EAN: 07498364254
Technical Datasheet
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialSteel
Length22.4mm
Width14.2mm
Height11.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Natural
Length
22.4mm
Height
11.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Steel
Width
14.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332937
