Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ILT3S-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 101555701 |
| Product Range | Belt-Ty Series |
| Also Known As | GTIN UPC EAN: 0074983766703 |
| Your Part Number | |
| Technical Datasheet |
52 total stock globally
1,000 more incoming. You can reserve stock now
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.360 ($71.896) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$65.36 ($71.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ILT3S-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 101555701 |
| Product Range | Belt-Ty Series |
| Also Known As | GTIN UPC EAN: 0074983766703 |
| Technical Datasheet | |
| Cable Tie Material | Nylon (Polyamide) |
| Cable Tie Colour | Black |
| Cable Tie Length | 292mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 76mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | In-Line |
| Product Range | Belt-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- Fully rounded edge on head and strap so no sharp edge come in contact with cable insulation jacket
Technical Specifications
| Cable Tie Material | Nylon (Polyamide) |
|---|---|
| Cable Tie Length | 292mm |
| Cable Bundle Diameter Max | 76mm |
| Cable Tie Type | In-Line |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Belt-Ty Series |
Technical Docs (3)
Alternatives for ILT3S-C0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19 |
