Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGB4B0612TPI-1
Order Code2891896
Also Known AsGTIN UPC EAN: 07498334540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $387.520 ($426.272) |
| 5+ | $379.320 ($417.252) |
| 10+ | $371.120 ($408.232) |
| 25+ | $351.470 ($386.617) |
| 50+ | $347.710 ($382.481) |
| 100+ | $344.810 ($379.291) |
Price for:Each
Minimum: 1
Multiple: 1
$387.52 ($426.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGB4B0612TPI-1
Order Code2891896
Also Known AsGTIN UPC EAN: 07498334540
Accessory TypeGrounding Busbar
For Use WithTelecommunication Connectors
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Grounding Busbar meets BICSI and J-STD-607-A requirements for network systems grounding applications. Made of high conductivity copper and tin-plated to inhibit corrosion, comes pre-assembled with brackets and insulators attached for a quick installation.
- Pre-assembled with brackets and insulators attached for quick installation
- BICSI/TIA-607-C, cULus standards
Technical Specifications
Accessory Type
Grounding Busbar
No. of Positions
-
Product Range
-
For Use With
Telecommunication Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76992