Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCSH-D20Copy
Order Code2891776
Also Known AsGTIN UPC EAN: 07498360095
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCSH-D20Copy
Order Code2891776
Also Known AsGTIN UPC EAN: 07498360095
Technical Datasheet
Mount Fixing TypeConnector Ring
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length53.8mm
Width15.7mm
Height12.7mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Cable spacer designed to separate or hang cords, cables and tubing
- For use with cable ties up to heavy cross section
- Intended for indoor/outdoor environments
- Used to separate and/or hang cords, cables and tubing
- UL recognized #E136577
Technical Specifications
Mount Fixing Type
Connector Ring
Mount Colour
Black
Length
53.8mm
Height
12.7mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.407837
