Print Page
206 total stock globally
180 more incoming. You can reserve stock now
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.870 ($49.357) |
Price for:Each
Minimum: 1
Multiple: 1
$44.87 ($49.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSF2D-DC24VCopy
Manufacturer Standard Lead Time19 weeks
Order Code112406402
Product RangeSF Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Alloy
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SF2D24D is a polarised monostable Safety Relay with 2-form-A and 2-form-B gold-flashed silver alloy contact. This SF-series safety relay features through hole mounting, solder relay terminal (mechanical linked) forced contact operation.
- 1000MΩ at 500VDC Initial insulation resistance
- 2500Vrms Initial breakdown voltage between open contacts
- -40 to 70°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Signal Processing, Automation & Process Control, Medical
Technical Specifications
Coil Voltage
24VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

