Print Page
815 total stock globally
150 more incoming. You can reserve stock now
815 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.215 ($47.5365) |
Price for:Each
Minimum: 1
Multiple: 1
$43.22 ($47.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-DC24V
Order Code117572302
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.85kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S series from Panasonic are PCB power relays. These are high sensitivity, high reliability and long life power relays in compact package. Typical applications include telecommunications equipment, data processing equipment, facsimiles, alarm equipment and measuring equipment.
- High switching capacity range due to 5 layer contact
- 28mm x 12mm x 10.4mm dimension
- Maximum switching capacity of 4A at 250VAC
- Single side stable coil
- UL and CSA approved
- RTIII (IP67) protection
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.85kohm
Coil Voltage
24VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008