Print Page
809 total stock globally
500 more incoming. You can reserve stock now
809 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1FSN-DC24V
Order Code210360502
Product RangeJW Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW1FSN-DC24V is a 1-pole Power Relay with 1 form-C contact configuration, AgNi contact. Miniature package with universal terminal footprint. High dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation.
- Sealed type protective construction
- 10A High contact capacity
- 70% Nominal pick-up voltage
Applications
Industrial, Automotive, Consumer Electronics, Robotics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for JW1FSN-DC24V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009