Print Page
Image is for illustrative purposes only. Please refer to product description.
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.050 ($124.355) |
Price for:Each
Minimum: 1
Multiple: 1
$113.05 ($124.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The FT-42 is a Thru-beam threaded type Fiber Sensor with top-view beam direction. It is a standard fiber which is mounted using nuts. It drastically improves flexing performance. It has 2m fiber cable length and R4mm bending radius. The FX-LE1/FX-LE2/FX-SV1 are applicable lens.
- M4 Fiber head diameter
- 15mm Fiber head length
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90011090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07