Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB2HV220JV Fixed Network Resistor, 22 ohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%](https://au.element14.com/productimages/standard/en_GB/2060063-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXB2HV220JVCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 206006501 |
| Product Range | EXB-2HV Series |
| Your Part Number | |
| Technical Datasheet |
22,482 total stock globally
Need more?
22,482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.154 ($0.1694) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.54 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXB2HV220JVCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 206006501 |
| Product Range | EXB-2HV Series |
| Technical Datasheet | |
| Resistance | 22ohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 8Resistors |
| Resistor Case / Package | 1506 [3816 Metric] |
| Resistor Terminals | Convex |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 25V |
| Power Rating per Resistor | 63mW |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | Array |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 0.5mm |
| Power Rating | 250mW |
| Product Length | 3.8mm |
| Product Width | 1.6mm |
| Product Height | 0.45mm |
| Product Range | EXB-2HV Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic EXB2H series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 8 resistors in 3.8mm × 1.6mm size with 16 terminals
- Power rating of 0.063W/element and 0.25W/package at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
| Resistance | 22ohm |
|---|---|
| No. of Resistors | 8Resistors |
| Resistor Terminals | Convex |
| Voltage Rating | 25V |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 0.5mm |
| Product Length | 3.8mm |
| Product Height | 0.45mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 1506 [3816 Metric] |
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 63mW |
| Resistor Type | Array |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 250mW |
| Product Width | 1.6mm |
| Product Range | EXB-2HV Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
