Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAF4R8HFACopy
Order Code1539586
Product RangePCCF179F Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAF4R8HFACopy
Order Code1539586
Product RangePCCF179F Series
Technical Datasheet
DC Current Rating14.4A
Inductance4.8µH
DC Resistance Max2290µohm
Product RangePCCF179F Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
14.4A
DC Resistance Max
2290µohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
150°C
Inductance
4.8µH
Product Range
PCCF179F Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
