Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB1BF1R5U. SMD Chip Resistor, 1.5 ohm, ± 1%, 2 W, 1020 [2550 Metric], Thick Film, High Power](https://au.element14.com/productimages/standard/en_GB/2293935-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF1R5U.Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2294007RL
Cut Tape2294007
Product RangeERJ-B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.140 | $11.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.140 ($1.254) |
| 100+ | $0.782 ($0.8602) |
| 500+ | $0.628 ($0.6908) |
| 1000+ | $0.576 ($0.6336) |
| 2500+ | $0.535 ($0.5885) |
| 5000+ | $0.494 ($0.5434) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF1R5U.Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2294007RL
Cut Tape2294007
Product RangeERJ-B1 Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B1 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJB1BF1R5U is an ERJ B type, ERJ-B1 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 1.5ohm resistance
- ±1% resistance tolerance
- 1020 [2550 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 200V voltage rating and 2W power rating
Technical Specifications
Resistance
1.5ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
ERJ-B1 Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
