Print Page
ERJ8RQF1R8V
SMD Current Sense Resistor, 1.8 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RQF1R8V SMD Current Sense Resistor, 1.8 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://au.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQF1R8VCopy
Manufacturer Standard Lead Time21 weeks
Order Code4757005
Product RangeERJ-8R Series
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.262 ($0.2882) |
| 25000+ | $0.183 ($0.2013) |
| 50000+ | $0.149 ($0.1639) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,310.00 ($1,441.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQF1R8VCopy
Manufacturer Standard Lead Time21 weeks
Order Code4757005
Product RangeERJ-8R Series
Technical Datasheet
Resistance1.8ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
